Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0228Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 07AH5165 |
| Product Range | Micro-Fit 3.0 43650 |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $1.300 |
| 25+ | $1.260 |
| 50+ | $1.210 |
| 100+ | $1.170 |
| 250+ | $1.090 |
| 500+ | $1.010 |
| 1000+ | $0.917 |
Price for:Each
Minimum: 10
Multiple: 10
$13.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0228Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 07AH5165 |
| Product Range | Micro-Fit 3.0 43650 |
| Connector Systems | Power |
| Pitch Spacing | 3mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Micro-Fit 3.0 43650 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Power |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Micro-Fit 3.0 43650 |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 43650-0228
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
