Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0227Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 01AH8409 |
| Product Range | Micro-Fit 3.0 43650 |
| Your Part Number |
1,508 In Stock
7,664 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.813 |
| 25+ | $0.783 |
| 50+ | $0.753 |
| 100+ | $0.723 |
| 250+ | $0.682 |
| 500+ | $0.638 |
| 1000+ | $0.544 |
Price for:Each
Minimum: 10
Multiple: 10
$8.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43650-0227Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 01AH8409 |
| Product Range | Micro-Fit 3.0 43650 |
| Connector Systems | Power |
| Pitch Spacing | 3mm |
| Gender | Header |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Micro-Fit 3.0 43650 |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Power |
|---|---|
| Gender | Header |
| No. of Contacts | 2Contacts |
| Product Range | Micro-Fit 3.0 43650 |
| Contact Material | Brass Alloy |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3mm |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
Alternatives for 43650-0227
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
