Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43645-1100
Newark Part No.85AJ7980
Product RangeMicro-Fit 3.0 43645 Series
Your Part Number
3,055 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.650 |
| 25+ | $0.623 |
| 50+ | $0.585 |
| 100+ | $0.547 |
| 250+ | $0.528 |
| 500+ | $0.496 |
| 1000+ | $0.455 |
Price for:Each
Minimum: 10
Multiple: 10
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43645-1100
Newark Part No.85AJ7980
Product RangeMicro-Fit 3.0 43645 Series
Product RangeMicro-Fit 3.0 43645 Series
No. of Positions11Positions
Pitch Spacing3mm
For Use With43030, 46235 Socket Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit 3.0 43645 Series
No. of Positions
11Positions
For Use With
43030, 46235 Socket Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate