Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43640-1200Copy
Newark Part No.64K3482
Product RangeMicro-Fit 3.0 43640 Series
Also Known AsGTIN UPC EAN: 800754712439
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1500+ | $0.512 |
Price for:Each
Minimum: 1500
Multiple: 1500
$768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43640-1200Copy
Newark Part No.64K3482
Product RangeMicro-Fit 3.0 43640 Series
Also Known AsGTIN UPC EAN: 800754712439
Product RangeMicro-Fit 3.0 43640 Series
No. of Positions12Positions
Pitch Spacing3mm
For Use WithMicro-Fit 3.0 Crimp Pin Terminals
SVHCNo SVHC (17-Jan-2022)
Product Overview
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit 3.0 43640 Series
No. of Positions
12Positions
For Use With
Micro-Fit 3.0 Crimp Pin Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (17-Jan-2022)
Alternatives for 43640-1200
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
