Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43178-4002Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel02AH7337 Re-Reel03AH4068RL Cut Tape03AH4068 |
| Product Range | Sabre 43178 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.088 | $0.00 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 10+ | $0.163 |
| 25+ | $0.153 |
| 50+ | $0.144 |
| 100+ | $0.135 |
| 250+ | $0.126 |
| 500+ | $0.117 |
| 1000+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.088 |
| 10000+ | $0.086 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43178-4002Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel02AH7337 Re-Reel03AH4068RL Cut Tape03AH4068 |
| Product Range | Sabre 43178 Series |
| Technical Datasheet | |
| Product Range | Sabre 43178 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex 43680 Series Plug Housing Connectors |
| Wire Size AWG Min | 20AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- 43178 series male Sabre crimp terminal
- Durability of 25 mating cycles max
- Brass material and tin plating mating and plating termination
- Crimp or compression termination interface style
- Suitable for power, wire-to-wire applications
- 18, 20AWG wire size
- 18A current - maximum per contact
- 600V voltage maximum
Technical Specifications
| Product Range | Sabre 43178 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | Molex 43680 Series Plug Housing Connectors |
| Contact Material | Brass |
Alternatives for 43178-4002
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
