Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43178-2002Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 26M7319 |
| Product Range | Sabre 43178 Series |
| Your Part Number |
21,409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 10+ | $0.342 |
| 25+ | $0.323 |
| 50+ | $0.303 |
| 100+ | $0.284 |
| 250+ | $0.265 |
| 500+ | $0.247 |
| 1000+ | $0.214 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43178-2002Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 26M7319 |
| Product Range | Sabre 43178 Series |
| Product Range | Sabre 43178 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex 43680 Series Plug Housing Connectors |
| Wire Size AWG Min | 20AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Sabre 43178 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex 43680 Series Plug Housing Connectors |
| Contact Material | Brass |
Alternatives for 43178-2002
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
