Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43160-4303Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.39AH6211
Product RangeSabre 43160
Your Part Number
1,155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.420 |
| 25+ | $3.300 |
| 50+ | $3.190 |
| 100+ | $3.080 |
| 250+ | $2.820 |
| 500+ | $2.630 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43160-4303Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.39AH6211
Product RangeSabre 43160
Connector SystemsPower
Pitch Spacing7.5mm
No. of Rows1Rows
GenderHeader
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSabre 43160
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
No. of Contacts
3Contacts
Product Range
Sabre 43160
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
7.5mm
Gender
Header
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Alternatives for 43160-4303
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
