Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43160-2106Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AH8809
Product RangeSabre 43160
Your Part Number
625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 10+ | $4.560 |
| 25+ | $4.310 |
| 50+ | $4.060 |
| 100+ | $3.830 |
| 250+ | $3.530 |
| 500+ | $3.330 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43160-2106Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AH8809
Product RangeSabre 43160
Connector SystemsWire-to-Board
Pitch Spacing7.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSabre 43160
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
7.5mm
No. of Contacts
6Contacts
Product Range
Sabre 43160
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43160-2106
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
