Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43160-2105Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH6208
Product RangeSabre 43160
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $4.940 |
| 25+ | $4.670 |
| 50+ | $4.400 |
| 100+ | $4.150 |
| 250+ | $3.830 |
| 500+ | $3.610 |
| 1000+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43160-2105Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39AH6208
Product RangeSabre 43160
Connector SystemsPower
Pitch Spacing7.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSabre 43160
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
7.5mm
No. of Contacts
5Contacts
Product Range
Sabre 43160
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43160-2105
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
