Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43160-2102Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 98K9375 |
| Product Range | Sabre 43160 |
| Your Part Number | |
| Technical Datasheet |
1,934 In Stock
3,184 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.200 |
| 25+ | $2.130 |
| 50+ | $2.060 |
| 100+ | $1.990 |
| 250+ | $1.820 |
| 500+ | $1.700 |
| 1000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43160-2102Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 98K9375 |
| Product Range | Sabre 43160 |
| Technical Datasheet | |
| Connector Systems | Power |
| Pitch Spacing | 7.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Sabre 43160 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Power |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 7.5mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Sabre 43160 |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 43160-2102
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
