Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43061-0012
Newark Part No.92M1461
Product RangeSPOX 43061
Also Known AsGTIN UPC EAN: 800753617131
Technical Datasheet
5,962 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $0.592 |
| 250+ | $0.581 |
Price for:Each
Minimum: 150
Multiple: 1
$88.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No43061-0012
Newark Part No.92M1461
Product RangeSPOX 43061
Also Known AsGTIN UPC EAN: 800753617131
Technical Datasheet
Product RangeSPOX 43061
Pitch Spacing3.96mm
No. of Positions12Positions
For Use With5194, 5225 Crimp Terminals
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 43061-0012 is a 12-way 1-row SPOX™ Female Receptacle Housing made of polyester. It mates with 3.96mm pitch KK® or SPOX® headers. The crimp housing is suitable for power and wire-to-board applications. This 43061 series crimp housing can be used with 5194 and 5225 SPOX™ terminals.
- Natural color
- UL94V-0 Flammability rating
- Lock to mating part
- Polarized to mating part
Applications
Automotive, Consumer Electronics, Security, Communications & Networking, Industrial, Medical
Technical Specifications
Product Range
SPOX 43061
Gender
Receptacle
For Use With
5194, 5225 Crimp Terminals
Pitch Spacing
3.96mm
No. of Positions
12Positions
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate