Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43061-0004Copy
Newark Part No.28M9400
Product RangeSPOX 43061 Series
Also Known AsGTIN UPC EAN: 800754376983
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6750+ | $0.171 |
| 13500+ | $0.156 |
Price for:Each
Minimum: 6750
Multiple: 6750
$1,154.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43061-0004Copy
Newark Part No.28M9400
Product RangeSPOX 43061 Series
Also Known AsGTIN UPC EAN: 800754376983
Product RangeSPOX 43061 Series
No. of Positions4Positions
Pitch Spacing3.96mm
For Use With-
SVHCNo SVHC (14-Jun-2023)
Product Overview
SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
- Box style terminal
- Polarization keys ensure correct mating
- Friction locks secure mating retention
- Voids, various plating and kinked tail options
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SPOX 43061 Series
No. of Positions
4Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (14-Jun-2023)
Alternatives for 43061-0004
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
