Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No43061-0004
Newark Part No.85AJ7969
Product RangeSPOX 43061
Your Part Number
11,943 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.47 |
| 25+ | $0.46 |
| 50+ | $0.45 |
| 100+ | $0.44 |
| 250+ | $0.43 |
| 500+ | $0.42 |
| 1000+ | $0.42 |
Price for:Each
Minimum: 10
Multiple: 10
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43061-0004
Newark Part No.85AJ7969
Product RangeSPOX 43061
Product RangeSPOX 43061
No. of Positions4Positions
Pitch Spacing3.96mm
For Use With5194, 5225 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SPOX 43061
No. of Positions
4Positions
For Use With
5194, 5225 Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate