Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43061-0003Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AC2887
Product RangeSPOX 43061 Series
Your Part Number
5,520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.756 |
| 10+ | $0.673 |
| 25+ | $0.645 |
| 50+ | $0.607 |
| 100+ | $0.585 |
| 500+ | $0.555 |
| 1000+ | $0.520 |
| 5000+ | $0.483 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43061-0003Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AC2887
Product RangeSPOX 43061 Series
Technical Datasheet
Product RangeSPOX 43061 Series
No. of Positions3Positions
Pitch Spacing3.96mm
For Use WithMolex SPOX 5194 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SPOX 43061 Series
No. of Positions
3Positions
For Use With
Molex SPOX 5194 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43061-0003
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
