Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-2019Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel02AH7334
Re-Reel03AH4065RL
Cut Tape03AH4065
Product RangeMicro-Fit 3.0 43045 Series
Your Part Number
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $9.170 | $9.17 |
| Total Price | $9.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
| 5+ | $8.550 |
| 10+ | $7.930 |
| 25+ | $7.900 |
| 50+ | $7.860 |
| 100+ | $6.940 |
| 250+ | $6.670 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $6.550 |
| 400+ | $6.410 |
| 800+ | $6.270 |
| 1200+ | $6.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-2019Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel02AH7334
Re-Reel03AH4065RL
Cut Tape03AH4065
Product RangeMicro-Fit 3.0 43045 Series
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeMicro-Fit 3.0 43045 Series
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating8.5A
Technical Specifications
Connector Systems
Wire-to-Board
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Product Range
Micro-Fit 3.0 43045 Series
Connector Orientation
Straight
Alternatives for 43045-2019
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
