Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-1620Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel02AH7333
Re-Reel03AH4064RL
Cut Tape03AH4064
Product RangeMicro-Fit 3.0 43045
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $5.500 | $0.00 |
| Total Price | $5.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
| 5+ | $7.920 |
| 10+ | $7.360 |
| 25+ | $7.020 |
| 50+ | $6.690 |
| 100+ | $6.360 |
| 250+ | $6.080 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $5.500 |
| 1000+ | $5.050 |
| 2000+ | $4.960 |
| 4000+ | $4.900 |
| 6000+ | $4.810 |
| 10000+ | $4.740 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1620Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel02AH7333
Re-Reel03AH4064RL
Cut Tape03AH4064
Product RangeMicro-Fit 3.0 43045
Connector SystemsPower, Wire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
3mm
No. of Contacts
16Contacts
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 43045-1620
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
