Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-1221Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM4244
Product RangeMicro-Fit 3.0 43045 Series
Your Part Number
976 In Stock
68 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $3.830 |
| 25+ | $3.680 |
| 50+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-1221Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59AM4244
Product RangeMicro-Fit 3.0 43045 Series
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 3.0 43045 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingMatte Tin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating8.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
3mm
No. of Contacts
12Contacts
Product Range
Micro-Fit 3.0 43045 Series
Contact Material
Brass Alloy
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Alternatives for 43045-1221
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
