Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0820Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel59AM4243 Re-Reel59AM4242RL Cut Tape59AM4242 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Your Part Number |
174 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.990 | $3.99 |
| Total Price | $3.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.770 |
| 25+ | $3.520 |
| 50+ | $3.250 |
| 100+ | $3.110 |
| 250+ | $2.900 |
| 500+ | $2.840 |
| 1000+ | $2.780 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $3.550 |
| 600+ | $3.450 |
| 1000+ | $3.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0820Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel59AM4243 Re-Reel59AM4242RL Cut Tape59AM4242 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 8Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 8.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | Micro-Fit 3.0 43045 Series |
| Contact Material | Brass Alloy |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 8.5A |
Alternatives for 43045-0820
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
