Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0420Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel37AC1179 Re-Reel37AC1178RL Cut Tape37AC1178 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Your Part Number |
1,951 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.190 | $3.19 |
| Total Price | $3.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $2.880 |
| 25+ | $2.680 |
| 50+ | $2.550 |
| 100+ | $2.390 |
| 250+ | $2.230 |
| 500+ | $2.140 |
| 1000+ | $2.020 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $3.240 |
| 600+ | $2.930 |
| 1000+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0420Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel37AC1179 Re-Reel37AC1178RL Cut Tape37AC1178 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| Gender | Header |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Surface Mount Straight |
| No. of Rows | 2 Row |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Mounting | PCB Mount |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 8.5A |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| No. of Contacts | 4Contacts |
| No. of Rows | 2 Row |
| Connector Mounting | PCB Mount |
| Contact Material | Brass Alloy |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 8.5A |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3mm |
|---|---|
| Gender | Header |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| RoHS Phthalates Compliant | To Be Advised |
Alternatives for 43045-0420
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
