Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0401Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 82X7500 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Your Part Number | |
| Technical Datasheet |
6,104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.530 |
| 25+ | $1.300 |
| 50+ | $1.270 |
| 100+ | $1.230 |
| 250+ | $1.190 |
| 500+ | $1.160 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 10
Multiple: 10
$15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0401Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 82X7500 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 8.5A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 8.5A |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | Micro-Fit 3.0 43045 Series |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 43045-0401
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
