Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-0400Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K9317
Product RangeMicro-Fit 43045 Series
Your Part Number
24,571 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.973 |
| 25+ | $0.941 |
| 50+ | $0.909 |
| 100+ | $0.876 |
| 250+ | $0.819 |
| 500+ | $0.758 |
| 1000+ | $0.687 |
Price for:Each
Minimum: 10
Multiple: 10
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0400Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98K9317
Product RangeMicro-Fit 43045 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-Fit 43045 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
Micro-Fit 43045 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43045-0400
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
