Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-0206Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel02AH7310
Re-Reel03AH4041RL
Cut Tape03AH4041
Product RangeMicro-Fit 3.0 43045
Your Part Number
200 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.799 | $0.00 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.020 |
| 25+ | $1.810 |
| 50+ | $1.730 |
| 100+ | $1.640 |
| 250+ | $1.570 |
| 500+ | $1.530 |
| 1000+ | $1.410 |
Full Reel
| Quantity | Price |
|---|---|
| 200+ | $0.799 |
| 1000+ | $0.770 |
| 2000+ | $0.737 |
| 4000+ | $0.724 |
| 6000+ | $0.716 |
| 10000+ | $0.703 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0206Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel02AH7310
Re-Reel03AH4041RL
Cut Tape03AH4041
Product RangeMicro-Fit 3.0 43045
Connector SystemsPower
Pitch Spacing-
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Fit 3.0 43045
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
No. of Contacts
2Contacts
Product Range
Micro-Fit 3.0 43045
Contact Material
Brass Alloy
Connector Type
PCB Header
Alternatives for 43045-0206
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
