Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0201Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 07AH5146 |
| Product Range | Micro-Fit 3.0 43045 |
| Your Part Number |
2,630 In Stock
6,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.926 |
| 25+ | $0.871 |
| 50+ | $0.835 |
| 100+ | $0.802 |
| 500+ | $0.763 |
| 1000+ | $0.728 |
| 2500+ | $0.689 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0201Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 07AH5146 |
| Product Range | Micro-Fit 3.0 43045 |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | - |
| Gender | Header |
| No. of Rows | 2Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Micro-Fit 3.0 43045 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Gender | Header |
| No. of Contacts | 2Contacts |
| Product Range | Micro-Fit 3.0 43045 |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | - |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
Alternatives for 43045-0201
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
