Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 430251600Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98K9310 |
| Product Range | Micro-Fit 3.0 43025 Series |
| Your Part Number | |
| Technical Datasheet |
22,595 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.934 |
| 25+ | $0.899 |
| 50+ | $0.864 |
| 100+ | $0.829 |
| 250+ | $0.767 |
| 500+ | $0.701 |
| 1000+ | $0.623 |
Price for:Each
Minimum: 10
Multiple: 10
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 430251600Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98K9310 |
| Product Range | Micro-Fit 3.0 43025 Series |
| Technical Datasheet | |
| Product Range | Micro-Fit 3.0 43025 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 16Positions |
| Pitch Spacing | 3mm |
| For Use With | Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Micro-Fit 3.0 43025 Series |
|---|---|
| No. of Positions | 16Positions |
| For Use With | Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3mm |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 430251600
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
