Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43025-0200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46WX629
Product RangeMicro-Fit 3.0 43025 Series
Your Part Number
145,208 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.341 |
| 25+ | $0.322 |
| 50+ | $0.302 |
| 100+ | $0.283 |
| 250+ | $0.264 |
| 500+ | $0.247 |
| 1000+ | $0.213 |
Price for:Each
Minimum: 10
Multiple: 10
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43025-0200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46WX629
Product RangeMicro-Fit 3.0 43025 Series
Technical Datasheet
Product RangeMicro-Fit 3.0 43025 Series
No. of Positions2Positions
Pitch Spacing3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43025 Series
No. of Positions
2Positions
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 43025-0200
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
