Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43020-2200Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39AH6194 |
| Product Range | Micro-Fit 3.0 43020 |
| Your Part Number |
702 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.110 |
| 25+ | $2.000 |
| 50+ | $1.930 |
| 100+ | $1.840 |
| 250+ | $1.740 |
| 500+ | $1.690 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43020-2200Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 39AH6194 |
| Product Range | Micro-Fit 3.0 43020 |
| Product Range | Micro-Fit 3.0 43020 |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 22Positions |
| Pitch Spacing | 3mm |
| For Use With | Molex Micro-Fit 3.0 43031 Series Pin Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Micro-Fit 3.0 43020 |
|---|---|
| No. of Positions | 22Positions |
| For Use With | Molex Micro-Fit 3.0 43031 Series Pin Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 43020-2200
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
