Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42819-4232Copy
Newark Part No.73K1597
Also Known AsGTIN UPC EAN: 0428194232
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1008+ | $5.680 |
Price for:Each
Minimum: 1008
Multiple: 1008
$5,725.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Applications
Commercial Vehicle, Consumer Electronics, Communications & Networking, Industrial, Medical
Technical Specifications
Product Range
-
Gender
Plug
SVHC
To Be Advised
No. of Contacts
4Contacts
Pitch Spacing
10mm
Technical Docs (1)
Alternatives for 42819-4232
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
