Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42818-0612Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AH5137
Product RangeMini-Fit Sr. 42818
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.800 |
| 25+ | $3.600 |
| 50+ | $3.390 |
| 100+ | $3.200 |
| 250+ | $2.940 |
| 500+ | $2.780 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0612Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AH5137
Product RangeMini-Fit Sr. 42818
Product RangeMini-Fit Sr. 42818
No. of Positions6Positions
Pitch Spacing10mm
For Use With42817 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 42818
No. of Positions
6Positions
For Use With
42817 Crimp Terminal
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 42818-0612
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
