Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No42818-0412.Copy
Newark Part No.19J5445
Product RangeMini-Fit Sr. 42818 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0412.Copy
Newark Part No.19J5445
Product RangeMini-Fit Sr. 42818 Series
Technical Datasheet
Product RangeMini-Fit Sr. 42818 Series
No. of Positions4Positions
Pitch Spacing10mm
SVHCNo SVHC (14-Jun-2023)
Alternatives for 42818-0412.
4 Products Found
Technical Specifications
Product Range
Mini-Fit Sr. 42818 Series
No. of Positions
4Positions
For Use With
Molex Mini-Fit Sr. 42817 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (14-Jun-2023)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
