Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42818-0312Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.07AH5136
Product RangeMini-Fit Sr. 42818
Your Part Number
1,384 In Stock
221 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.710 |
| 25+ | $2.620 |
| 50+ | $2.540 |
| 100+ | $2.450 |
| 250+ | $2.240 |
| 500+ | $2.090 |
| 1000+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42818-0312Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.07AH5136
Product RangeMini-Fit Sr. 42818
Product RangeMini-Fit Sr. 42818
No. of Positions3Positions
Pitch Spacing10mm
For Use With42817 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Sr. 42818
No. of Positions
3Positions
For Use With
42817 Crimp Terminal
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 42818-0312
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
