Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42817-0012Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel35X2764
Cut Tape86W3633
Product RangeMini-Fit Sr. 42817 Series
Also Known AsGTIN UPC EAN: 800756491561
Your Part Number
11,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.880 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.570 |
| 25+ | $2.360 |
| 50+ | $2.230 |
| 100+ | $2.070 |
| 250+ | $1.900 |
| 500+ | $1.820 |
| 1000+ | $1.690 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.840 |
| 5000+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42817-0012Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel35X2764
Cut Tape86W3633
Product RangeMini-Fit Sr. 42817 Series
Also Known AsGTIN UPC EAN: 800756491561
Technical Datasheet
Product RangeMini-Fit Sr. 42817 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
42817-0012 is a male, 10-12AWG Mini-Fit Sr. crimp terminal. It is suitable for use with 10.00mm pitch Mini-Fit Sr. single row plug housings (42818) and Mini-Fit Sr. dual row plug housings (43938).
- Current maximum per contact is 50.0A
- Gold mating material plating
- High performance alloy (HPA) metal material
- Tin plating material termination
- 5.30mm max wire insulation diameter
Technical Specifications
Product Range
Mini-Fit Sr. 42817 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Molex Mini-Fit Sr. 42818 & 43938 Series Plug Housing Connectors
Contact Material
Copper Alloy
Alternatives for 42817-0012
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
