Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39940-0204Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91F3150
Product RangeEuroMate 39940 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 384+ | $5.790 |
Price for:Each
Minimum: 384
Multiple: 384
$2,223.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39940-0204Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91F3150
Product RangeEuroMate 39940 Series
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeEuroMate 39940 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
15A
Product Range
EuroMate 39940 Series
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (16-Jul-2019)
Alternatives for 39940-0204
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
