Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39520-0010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92AJ7440
Product RangeEurostyle 39520 Series
Your Part Number
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.010 |
| 5+ | $8.670 |
| 10+ | $7.330 |
| 25+ | $6.550 |
| 50+ | $6.070 |
| 100+ | $5.800 |
| 250+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$10.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39520-0010Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.92AJ7440
Product RangeEurostyle 39520 Series
Pitch Spacing5mm
No. of Positions10Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage300V
Product RangeEurostyle 39520 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
10Positions
Wire Size (AWG)
26AWG to 12AWG
Conductor Area CSA
3.31mm²
Rated Current
18A
Product Range
Eurostyle 39520 Series
Alternatives for 39520-0010
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
