Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39501-1002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AH6180
Product RangeEurostyle 39501
Your Part Number
3,901 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.909 |
| 25+ | $0.877 |
| 50+ | $0.846 |
| 100+ | $0.814 |
| 250+ | $0.758 |
| 500+ | $0.699 |
| 1000+ | $0.629 |
Price for:Each
Minimum: 10
Multiple: 10
$9.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39501-1002Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AH6180
Product RangeEurostyle 39501
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Positions
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeEurostyle 39501
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
Eurostyle 39501
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Alternatives for 39501-1002
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
