Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39421-0002Copy
Newark Part No.08AK8262
Product RangeEuro Block 39421 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No39421-0002Copy
Newark Part No.08AK8262
Product RangeEuro Block 39421 Series
Pitch Spacing12mm
No. of Positions2Positions
Wire Size (AWG)10AWG to 8AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current85A
Rated Voltage600V
Product RangeEuro Block 39421 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Pitch Spacing
12mm
Wire Size (AWG)
10AWG to 8AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
Lead (07-Nov-2024)
No. of Positions
2Positions
Conductor Area CSA
-
Rated Current
85A
Product Range
Euro Block 39421 Series
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
