Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39390-0102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01J7822
Product RangeEurostyle 39390 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.620 |
| 25+ | $1.420 |
| 50+ | $1.090 |
| 100+ | $1.040 |
| 250+ | $0.933 |
| 500+ | $0.873 |
| 2500+ | $0.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39390-0102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01J7822
Product RangeEurostyle 39390 Series
Technical Datasheet
Pitch Spacing9.53mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeEurostyle 39390 Series
SVHCLead (23-Jan-2024)
Technical Specifications
Pitch Spacing
9.53mm
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
30A
Block Orientation
Through Hole Right Angle
SVHC
Lead (23-Jan-2024)
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
Eurostyle 39390 Series
Technical Docs (2)
Alternatives for 39390-0102
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
