Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39301-082.Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AM6702
Product RangeMini-Fit Jr. 5569 Series
Your Part Number
1,649 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.840 |
| 10+ | $4.480 |
| 25+ | $4.230 |
| 50+ | $3.970 |
| 100+ | $3.740 |
| 250+ | $3.430 |
| 500+ | $3.240 |
| 1000+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39301-082.Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AM6702
Product RangeMini-Fit Jr. 5569 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr. 5569 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
4.2mm
No. of Contacts
8Contacts
Product Range
Mini-Fit Jr. 5569 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39301-082.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
