Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39012161Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15J6248 |
| Product Range | Mini-Fit Jr. 5559 Series |
| Your Part Number | |
| Technical Datasheet |
4,967 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.881 |
| 25+ | $0.848 |
| 50+ | $0.816 |
| 100+ | $0.783 |
| 250+ | $0.738 |
| 500+ | $0.691 |
| 1000+ | $0.589 |
Price for:Each
Minimum: 10
Multiple: 10
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39012161Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 15J6248 |
| Product Range | Mini-Fit Jr. 5559 Series |
| Technical Datasheet | |
| Product Range | Mini-Fit Jr. 5559 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 16Positions |
| Pitch Spacing | 4.2mm |
| For Use With | Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Mini-Fit Jr. 5559 Series |
|---|---|
| No. of Positions | 16Positions |
| For Use With | Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 39012161
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
