Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-30-1061Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07AH5124
Product RangeMini-Fit Jr. 5569
Your Part Number
1,592 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.700 |
| 25+ | $2.610 |
| 50+ | $2.530 |
| 100+ | $2.440 |
| 250+ | $2.230 |
| 500+ | $2.080 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-30-1061Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07AH5124
Product RangeMini-Fit Jr. 5569
Connector SystemsPower, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
GenderHeader
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr. 5569
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
No. of Contacts
6Contacts
Product Range
Mini-Fit Jr. 5569
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.2mm
Gender
Header
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Alternatives for 39-30-1061
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
