Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-29-1247Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.39AH6157
Product RangeMini-Fit Jr. 5569
Your Part Number
800 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.650 |
| 10+ | $8.950 |
| 25+ | $8.470 |
| 50+ | $7.980 |
| 100+ | $7.530 |
| 250+ | $6.930 |
| 500+ | $6.550 |
| 1000+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-29-1247Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.39AH6157
Product RangeMini-Fit Jr. 5569
Connector SystemsPower, Wire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr. 5569
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
4.2mm
No. of Contacts
24Contacts
Product Range
Mini-Fit Jr. 5569
Contact Material
Brass Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-29-1247
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
