Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-03-9022Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 85AJ7899 |
| Product Range | Mini-Fit Jr. 5557 Series |
| Your Part Number |
2,797 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.515 |
| 250+ | $0.389 |
| 500+ | $0.347 |
| 1000+ | $0.312 |
| 5000+ | $0.283 |
Price for:Each
Minimum: 10
Multiple: 10
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-03-9022Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 85AJ7899 |
| Product Range | Mini-Fit Jr. 5557 Series |
| Product Range | Mini-Fit Jr. 5557 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 4.2mm |
| For Use With | Molex Mini Fit Jr. 5556 Series Socket Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | Mini-Fit Jr. 5557 Series |
|---|---|
| No. of Positions | 2Positions |
| For Use With | Molex Mini Fit Jr. 5556 Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 39-03-9022
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
