Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-01-4052Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 07AH5111 |
| Product Range | Mini-Fit Jr. 5559 Series |
| Your Part Number | |
| Technical Datasheet |
12,392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.462 |
| 25+ | $0.450 |
| 50+ | $0.438 |
| 100+ | $0.425 |
| 250+ | $0.413 |
| 500+ | $0.402 |
| 1000+ | $0.392 |
Price for:Each
Minimum: 10
Multiple: 10
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 39-01-4052Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 07AH5111 |
| Product Range | Mini-Fit Jr. 5559 Series |
| Technical Datasheet | |
| Product Range | Mini-Fit Jr. 5559 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 5Positions |
| Pitch Spacing | 4.2mm |
| For Use With | Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Mini-Fit Jr. 5559 Series |
|---|---|
| No. of Positions | 5Positions |
| For Use With | Molex Mini-Fit 5558, Mini-Fit Jr. 30490 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | To Be Advised |
Alternatives for 39-01-4052
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
