Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2126Copy
Newark Part No.56H7729
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-12P-210, GTIN UPC EAN: 800754319935
Your Part Number
3,160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.691 |
| 25+ | $0.658 |
| 50+ | $0.642 |
| 100+ | $0.626 |
| 250+ | $0.603 |
| 500+ | $0.593 |
| 1000+ | $0.584 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2126Copy
Newark Part No.56H7729
Product RangeMini-Fit Jr. 5559 Series
Also Known As5559-12P-210, GTIN UPC EAN: 800754319935
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions12Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 39-01-2126
4 Products Found
Product Overview
- Positive locking housing
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
12Positions
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
