Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2121
Newark Part No.09WX0462
Product RangeMini-Fit Jr. 5559
Your Part Number
1,171 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.682 | $0.227 |
| 10+ | $0.522 | $0.227 |
| 25+ | $0.486 | $0.227 |
| 50+ | $0.475 | $0.227 |
| 100+ | $0.465 | $0.227 |
| 250+ | $0.423 | $0.227 |
| 500+ | $0.406 | $0.227 |
| 1000+ | $0.389 | $0.227 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2121
Newark Part No.09WX0462
Product RangeMini-Fit Jr. 5559
Technical Datasheet
Product RangeMini-Fit Jr. 5559
No. of Positions12Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 39-01-2121
4 Products Found
Technical Specifications
Product Range
Mini-Fit Jr. 5559
No. of Positions
12Positions
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
