Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-01-2041Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09WX0454
Product RangeMini-Fit Jr. 5559 Series
Your Part Number
85,228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.241 |
| 25+ | $0.229 |
| 50+ | $0.216 |
| 100+ | $0.204 |
| 250+ | $0.192 |
| 500+ | $0.180 |
| 1000+ | $0.159 |
Price for:Each
Minimum: 10
Multiple: 10
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2041Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.09WX0454
Product RangeMini-Fit Jr. 5559 Series
Technical Datasheet
Product RangeMini-Fit Jr. 5559 Series
No. of Positions4Positions
Pitch Spacing4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5559 Series
No. of Positions
4Positions
For Use With
Molex Mini-Fit Jr. 5558, 30490 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 39-01-2041
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
