Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0432Copy
Newark Part No.
Re-Reel59AM4222
Cut Tape59AM4222
Product RangeMini-Fit Jr. 5558 Series
Your Part Number
19,460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.662 | $6.62 |
| Total Price | $6.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.662 |
| 25+ | $0.651 |
| 50+ | $0.641 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0432Copy
Newark Part No.
Re-Reel59AM4222
Cut Tape59AM4222
Product RangeMini-Fit Jr. 5558 Series
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Mini-Fit Jr. 5559 Series Plug Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex Mini-Fit Jr. 5559 Series Plug Housing Connectors
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
