Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0213Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel35X2760
Cut Tape86T5110
Product RangeMini-Fit Jr. 5556 Series
Your Part Number
2,033 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.252 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 25+ | $0.235 |
| 100+ | $0.233 |
| 250+ | $0.231 |
| 500+ | $0.229 |
| 1000+ | $0.227 |
| 2500+ | $0.225 |
| 5000+ | $0.223 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.301 |
| 8000+ | $0.297 |
| 16000+ | $0.293 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0213Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel35X2760
Cut Tape86T5110
Product RangeMini-Fit Jr. 5556 Series
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5557 & Mini-Fit BMI 42474 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 39-00-0213
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
