Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0185Copy
Newark Part No.29X4223
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556-PBGS3P, GTIN UPC EAN: 800754395939
Your Part Number
8,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.682 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0185Copy
Newark Part No.29X4223
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556-PBGS3P, GTIN UPC EAN: 800754395939
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithMini-Fit Jr. Housings
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-00-0185 from Molex is a Mini-Fit® female crimp terminal. It mates with 5558 Mini-Fit® crimp male terminals and 5566, 5569 Mini-Fit Jr.™ dual row header. It is used with part(s) such as 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount and 44516 Mini-Fit® BMI slide and lock panel mount.
- Gold (Au) over phosphor bronze contact, tin termination plating
- 16AWG wire size
- 0.130/g net weight
- Wire insulation diameter range from 1.80mm to 3.10mm
- Crimp or compression termination interface style
- 600V maximum voltage
- 9A maximum current per contact
- Maximum durability of 30 mating cycle
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Mini-Fit Jr. Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 39-00-0185
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
