Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0073Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96W3653
Product RangeMini-Fit Jr. 5556 Series
Your Part Number
20,795 In Stock
52,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.526 |
| 25+ | $0.497 |
| 50+ | $0.466 |
| 100+ | $0.437 |
| 250+ | $0.408 |
| 500+ | $0.380 |
| 1000+ | $0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0073Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.96W3653
Product RangeMini-Fit Jr. 5556 Series
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 39-00-0073
4 Products Found
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Mini-Fit Jr. 5557 Series Receptacle Housing Connectors
Contact Material
Brass
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
