Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0068Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83T7452
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558PBT2L, GTIN UPC EAN: 800754394062
Your Part Number
26,387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
| 10+ | $0.272 |
| 25+ | $0.241 |
| 50+ | $0.225 |
| 100+ | $0.209 |
| 250+ | $0.185 |
| 500+ | $0.169 |
| 1000+ | $0.153 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0068Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83T7452
Product RangeMini-Fit Jr. 5558 Series
Also Known As5558PBT2L, GTIN UPC EAN: 800754394062
Technical Datasheet
Product RangeMini-Fit Jr. 5558 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingMatte Tin Plated Contacts
For Use WithMolex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Specifications
Product Range
Mini-Fit Jr. 5558 Series
Contact Termination Type
Crimp
Contact Plating
Matte Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 39-00-0068
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
